- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Graphic Modules ›
- NHD-C12832A1Z-NSW-BBW-3V3
Newhaven Display
NHD-C12832A1Z-NSW-BBW-3V3
Chip on Glass- Graphic - 128 x 32 Pixels - 3V - 4-Bit / SPI - Controller:ST-7032 - 17-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Chip on Glass- Graphic - 128 x 32 Pixels - 3V - 4-Bit / SPI - Controller:ST-7032 - 17-Pin
Search Keywords: NHDC12832A1ZNSWBBW3V3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-C12832A1Z-NSW-BBW-3V3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Display Format:128 x 32 Pixels
-
Resolution Standard:N/A
-
LCD Type:STN
-
Display Mode:Transmissive
-
Backlight:LED - White
-
Active Area:31.98 x 7.98 mm
-
Dimension:41.4 x 24.3 x 4.9 mm
-
Interface:4-Bit / SPI
-
Supply Voltage:3 V
-
Touchscreen:No
-
Operating Temperature:-20 to 70 °C
Frequently Asked Questions
Is NHD-C12832A1Z-NSW-BBW-3V3 RoHS compliant?
Yes, NHD-C12832A1Z-NSW-BBW-3V3 is RoHS compliant.
What is the lead time for NHD-C12832A1Z-NSW-BBW-3V3?
The standard lead time for NHD-C12832A1Z-NSW-BBW-3V3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
135
Can Ship immediately
Manufacturer Stock:
1,960
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
5
$11.17
25
$9.59
50
$8.95
100
$8.48
250
$8.45
500
$8.43
1,000 +
$8.41
Click for Quote
Log in
to unlock special pricing