- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Graphic Modules ›
- NHD-C12832A1Z-FSW-FBW-3V3
Newhaven Display
NHD-C12832A1Z-FSW-FBW-3V3
Chip on Glass- Graphic - 128 x 32 Pixels - 3V - 4-Bit / SPI - Controller:ST-7032 - 17-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Newhaven Display |
| Part No: | NHD-C12832A1Z-FSW-FBW-3V3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8524919000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Display Format: | 128 x 32 Pixels |
| LCD Type: | FSTN |
| Display Mode: | Transflective |
| Data Color: | Black |
| Background Color: | White |
| Backlight: | LED - White |
| Active Area: | 31.98 x 7.98 mm |
| Dimension: | 41.4 x 24.3 x 4.9 mm |
| Interface: | 4-Bit / SPI |
| Supply Voltage: | 3 V |
| Touchscreen: | No |
| Operating Temperature: | -20 to 70 °C |