Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-C12832A1Z-FSB-FBW-3V3

Chip on Glass- Graphic - 128 x 32 Pixels - 3V - 4-Bit / SPI - Controller:ST-7032 - 17-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Chip on Glass- Graphic - 128 x 32 Pixels - 3V - 4-Bit / SPI - Controller:ST-7032 - 17-Pin
Search Keywords: NHDC12832A1ZFSBFBW3V3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-C12832A1Z-FSB-FBW-3V3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524919000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Display Format: 128 x 32 Pixels
LCD Type: FSTN
Display Mode: Transflective
Data Color: Black
Background Color: White
Backlight: LED - Blue
Active Area: 31.98 x 7.98 mm
Dimension: 41.4 x 24.3 x 4.9 mm
Interface: 4-Bit / SPI
Supply Voltage: 3 V
Touchscreen: No
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-C12832A1Z-FSB-FBW-3V3 RoHS compliant?
Yes, NHD-C12832A1Z-FSB-FBW-3V3 is RoHS compliant.
What is the lead time for NHD-C12832A1Z-FSB-FBW-3V3?
The standard lead time for NHD-C12832A1Z-FSB-FBW-3V3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Manufacturer Stock:
2,349 can ship
Minimum Order Quantity:
5
18 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.26
25
$9.59
50
$9.03
100
$8.94
250
$8.92
500
$8.89
1,000 +
$8.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!