- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Graphic Modules ›
- NHD-C128128BZ-FSW-GBW
Newhaven Display
NHD-C128128BZ-FSW-GBW
Chip on Glass- Graphic - 128 x 128 Pixels - 5V - Parallel - Controller:ST-7528 - 30-Pin FPC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Newhaven Display |
| Part No: | NHD-C128128BZ-FSW-GBW |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8524919000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Display Format: | 128 x 128 Pixels |
| LCD Type: | STN |
| Display Mode: | Transflective |
| Backlight: | LED - White |
| Active Area: | 56.3 x 56.3 mm |
| Dimension: | 75.41 x 71.3 x 5.9 mm |
| Interface: | Parallel |
| Supply Voltage: | 5 V |
| Touchscreen: | No |
| Operating Temperature: | -20 to 70 °C |