- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- NHD-C0216CIZ-FSW-FBW-3V3
Newhaven Display
NHD-C0216CIZ-FSW-FBW-3V3
Chip on Glass - 2 x 16 Character - FSTN (+) - White 3V Backlight - 56.0 x 25.3 x 5.5 mm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Newhaven Display |
| Part No: | NHD-C0216CIZ-FSW-FBW-3V3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8524919000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Display Format: | 2 x 16 Characters |
| Display Type: | FSTN (+) |
| Display Mode: | Transflective |
| Text Color: | Black |
| Background Color: | White |
| Backlight: | LED - White |
| Active Area: | 42.86 x 11.32 mm |
| Character Size: | 4.68 x 2.21 mm |
| Dimension: | 56 x 30.25 x 5.5 mm |
| Interface: | I²C |
| Supply Voltage: | 3 V |
| Operating Temperature: | -20 to +70 °C |