- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- NHD-C0216AZ-FSW-GBW
NHD-C0216AZ-FSW-GBW
Newhaven Display
Chip on Glass - 2 x 16 Character - STN-Gray - White Backlight - 54.7 x 25.3 x 5.5 mm
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Chip on Glass - 2 x 16 Character - STN-Gray - White Backlight - 54.7 x 25.3 x 5.5 mm
Search Keywords: NHDC0216AZFSWGBW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-C0216AZ-FSW-GBW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Display Format:2 x 16 Characters
-
Display Type:STN-GRAY
-
Display Mode:Transflective
-
Text Color:Blue
-
Background Color:White
-
Backlight:LED - White
-
Active Area:42.86 x 11.32 mm
-
Character Size:4.68 x 2.21 mm
-
Dimension:49.7 x 30.25 x 5 mm
-
Interface:Parallel
-
Supply Voltage:5 V
-
Operating Temperature:-20 to +70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
286
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$17.50
10
$10.93
25
$10.81
50
$10.70
100
$10.59
250
$10.48
500 +
$10.37
Click for Quote
Log in
to unlock special pricing