Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-7.0-HDMI-N-RSXV

7” Premium TFT with HDMI interface, no touch - 800 x 480 Pixels - TFT LCD - Backlight - 165 x 104 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
7” Premium TFT with HDMI interface, no touch - 800 x 480 Pixels - TFT LCD - Backlight - 165 x 104 mm
Search Keywords: NHD70HDMINRSXV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-7.0-HDMI-N-RSXV
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524919000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Is Part RoHS Compliant: Yes
Distribution 5K: 70.00
Distribution 3K: 72.00
Distribution 500: 75.50
Packaging Type: Bulk/Tray/Box
Operating Temp: (-20C to +70C)
Connector Type: HDMI
Is Dry Pack Required?: No
Distribution 1-99: 78.00
INTERNATIONAL HARMONIZE CODE: 8531.20.0020
Distribution 100: 77.00
REACH Compliant?: Yes
CAGE CODE: 7XUK2
Moisture Sensitivity Level (MSL): Maintain in Room Temp.
VIEW: Full
Interface: HDMI Interface
Distribution 10K: 68.00
Is Part STATIC Sensitive: Yes
Is Part LEAD(Pb) FREE: Yes
NAFTA Compliant: No
Display Type: TFT LCD
Voltage Supply: 5
Outline Dimension: 165mm X 104mm
Controller: TFP401A
Distribution 1K: 74.50
Display Format: 800 x 480 Pixels
Display Mode: Transmissive
Size Diagonal: 7
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-7.0-HDMI-N-RSXV RoHS compliant?
Yes, NHD-7.0-HDMI-N-RSXV is RoHS compliant.
What is the lead time for NHD-7.0-HDMI-N-RSXV?
The standard lead time for NHD-7.0-HDMI-N-RSXV is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks can ship 3/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$302.08
50
$159.43
75
$109.64
100 +
$107.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!