Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-7.0-HDMI-HR-RSXP-CTU

7.0 inch IPS Capacitive HDMI TFT Module - 1024x600 Pixels - Red, Green, Blue (RGB) - IPS - HDMI Interface - TFP401A Controller ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
7.0 inch IPS Capacitive HDMI TFT Module - 1024x600 Pixels - Red, Green, Blue (RGB) - IPS - HDMI Interface - TFP401A Controller Type - 5V Supply.
Search Keywords: NHD70HDMIHRRSXPCTU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-7.0-HDMI-HR-RSXP-CTU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524919000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size Diagonal: 7
Display Format: 1024x600
Interface: HDMI Interface
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-7.0-HDMI-HR-RSXP-CTU RoHS compliant?
Yes, NHD-7.0-HDMI-HR-RSXP-CTU is RoHS compliant.
What is the lead time for NHD-7.0-HDMI-HR-RSXP-CTU?
The standard lead time for NHD-7.0-HDMI-HR-RSXP-CTU is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
18 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$211.52
5
$207.04
10
$206.53
20
$206.01
50
$205.49
100 +
$204.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!