- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- TFT Displays ›
- NHD-7.0-HDMI-HR-RSXP
Newhaven Display
NHD-7.0-HDMI-HR-RSXP
7.0" IPS HDMI w/No Touch - 1024x600 - 3.3V - HDMI Interface - Controller:TFP401A - HDMI
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-7.0-HDMI-HR-RSXP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size Diagonal:7
-
Display Format:1024x600
-
Interface:HDMI Interface