- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- TFT Displays ›
- NHD-7.0-800480EF-ATXV#-T
NHD-7.0-800480EF-ATXV#-T
Newhaven Display
LCD MVA TFT w/ resisitve touch panel
Datasheet Accessories
RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
LCD MVA TFT w/ resisitve touch panel
Search Keywords: NHD70800480EFATXVT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-7.0-800480EF-ATXV#-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size Diagonal:7.0"
-
Resolution Standard:WVGA
-
Display Format:800 x 480 Pixels
-
Display Color:16.7M
-
Viewing Angle:150/150 °
-
Typical Brightness:160 cd/m2
-
Typical Contrast Ratio:400
-
Interface:RGB
-
Backlight:LED - White
-
Touchscreen:Yes
-
Supply Voltage:3.3 V
-
Operating Temperature:-20 to 70 °C
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.