Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-7.0-800480EF-ATXL#-T

LCD TFT w/ resisitve touch panel - 800 x 480 Pixels - White LED Backlight - 165 x 104 x 4.7 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
LCD TFT w/ resisitve touch panel - 800 x 480 Pixels - White LED Backlight - 165 x 104 x 4.7 mm
Search Keywords: NHD70800480EFATXLT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Newhaven Display
  • Part No:
    NHD-7.0-800480EF-ATXL#-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8524919000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size Diagonal:
    7
  • Resolution Standard:
    WVGA
  • Display Format:
    800 x 480 Pixels
  • Typical Brightness:
    220 cd/m2
  • Interface:
    RGB
  • Backlight:
    LED - White
  • Supply Voltage:
    3.3 V
  • Operating Temperature:
    -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-7.0-800480EF-ATXL#-T RoHS compliant?
Yes, NHD-7.0-800480EF-ATXL#-T is RoHS compliant.
What is the lead time for NHD-7.0-800480EF-ATXL#-T?
The standard lead time for NHD-7.0-800480EF-ATXL#-T is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
Manufacturer Stock:
832 can ship
16 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$85.47
5
$84.48
10
$83.66
20
$83.45
50
$83.24
100 +
$83.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!