Image is representational - see mfr. specs

NHD-7.0-800480EF-ASXV#-T

Newhaven Display

7.0" Premium TFT MVA View, Resistive Touch - 800x480 Pixels - White LED Backlight - 165 x 104 x 4.7 mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
7.0" Premium TFT MVA View, Resistive Touch - 800x480 Pixels - White LED Backlight - 165 x 104 x 4.7 mm
Search Keywords: NHD70800480EFASXVT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Newhaven Display
  • Part No:
    NHD-7.0-800480EF-ASXV#-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8524919000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size Diagonal:
    7
  • Display Format:
    800x480 Pixels
  • Interface:
    Parallel 24-bit RGB
  • Backlight:
    LED - White
  • Supply Voltage:
    3.3 V
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 99
Ships today, if you order in
18 Weeks can ship 9/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$70.70
5
$67.97
10
$66.98
20
$65.18
50
$64.35
100 +
$58.14
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!