Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-7.0-800480EF-ASXV#-CTP

7.0" Premium TFT MVA View, Capacitive Touch - 800x480 Pixels - White LED Backlight - 165 x 104 x 4.9 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
7.0" Premium TFT MVA View, Capacitive Touch - 800x480 Pixels - White LED Backlight - 165 x 104 x 4.9 mm
Search Keywords: NHD70800480EFASXVCTP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-7.0-800480EF-ASXV#-CTP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524919000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size Diagonal: 7
Display Format: 800x480 Pixels
Interface: Parallel 24-bit RGB
Backlight: LED - White
Supply Voltage: 3.3 V
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-7.0-800480EF-ASXV#-CTP RoHS compliant?
Yes, NHD-7.0-800480EF-ASXV#-CTP is RoHS compliant.
What is the lead time for NHD-7.0-800480EF-ASXV#-CTP?
The standard lead time for NHD-7.0-800480EF-ASXV#-CTP is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 93
Can Ship immediately
18 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$73.53
5
$71.21
10
$70.21
20
$69.20
50
$67.88
100 +
$60.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!