Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-7.0-800480EF-ASXN#-T

7.0" Sunlight Readable TFT MVA View Resistive Touch - 800x480 Pixels - White LED Backlight - 165 x 104 x 4.7 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
7.0" Sunlight Readable TFT MVA View Resistive Touch - 800x480 Pixels - White LED Backlight - 165 x 104 x 4.7 mm
Search Keywords: NHD70800480EFASXNT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-7.0-800480EF-ASXN#-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524919000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size Diagonal: 7
Display Format: 800x480 Pixels
Interface: Parallel 24-bit RGB
Backlight: LED - White
Supply Voltage: 3.3 V
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-7.0-800480EF-ASXN#-T RoHS compliant?
Yes, NHD-7.0-800480EF-ASXN#-T is RoHS compliant.
What is the lead time for NHD-7.0-800480EF-ASXN#-T?
The standard lead time for NHD-7.0-800480EF-ASXN#-T is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
83   can ship 1/22/27
MOQ for out of Stock Qty:
250
21 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$154.19
50
$153.81
100
$153.42
250
$153.04
500
$78.17
750
$53.21
1,000 +
$52.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!