- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- NHD-7.0-1024600AF-LSXP-CTP
Newhaven Display
NHD-7.0-1024600AF-LSXP-CTP
7.0" IPS w/Capacitive Touch - 1024x600 - 3.3V - LVDS - Controller:HX8282-A11+HX8696-A00 - 40-Pin FFC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Newhaven Display |
| Part No: | NHD-7.0-1024600AF-LSXP-CTP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8524919000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Interface: | LVDS |
| Back Light (LED): | White LED |
| Size Diagonal: | 7 |
| Packaging Type: | Bulk/Tray/Box |
| Display Type: | TFT LCD |
| Is Part RoHS Compliant: | Yes |
| Is Part STATIC Sensitive: | Yes |
| Outline Dimension: | 165x104x6.2 |
| Controller: | HX8282-A11+HX8696-A00 |
| CAGE CODE: | 7XUK2 |
| Moisture Sensitivity Level (MSL): | Maintain in Room Temp. |
| VIEW: | Full View |
| REACH Compliant?: | Yes |
| Display Format: | 1024x600 |
| Display Mode: | Transmissive |
| Connector Type: | 40-Pin FFC |
| INTERNATIONAL HARMONIZE CODE: | 8531.20.0020 |
| Voltage Supply: | 3.3V |
| Operating Temp: | (-)20 ~ (+)70 |
| Is Dry Pack Required?: | No |
| Is Part LEAD(Pb) FREE: | Yes |