- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- TFT Displays ›
- NHD-5.0-800480TF-ATXL#-T
Newhaven Display
NHD-5.0-800480TF-ATXL#-T
LCD TFT Display w/resistive touch panel - 800 x 480 Pixels - 3.3V - 24-Bit RGB Digital - Controller:None - 40 pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-5.0-800480TF-ATXL#-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Size Diagonal:5
-
Resolution Standard:WVGA
-
Display Format:800 x 480 Pixels
-
Display Color:16.7M
-
Viewing Angle:N/A
-
Typical Brightness:400 cd/m2
-
Typical Contrast Ratio:600
-
Interface:24-Bit RGB Digital
-
Backlight:LED - White
-
Touchscreen:No
-
Supply Voltage:3.3 V
-
Operating Temperature:-20 to 70 °C