- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- TFT Displays ›
- NHD-5.0-800480TF-ATXL#-CTP
Newhaven Display
NHD-5.0-800480TF-ATXL#-CTP
LCD TFT w/ capacitive touch panel - 800 x 480 Pixels - White LED Backlight - 120.7 x 75.8 x 4.3 mm
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
LCD TFT w/ capacitive touch panel - 800 x 480 Pixels - White LED Backlight - 120.7 x 75.8 x 4.3 mm
Search Keywords: NHD50800480TFATXLCTP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Newhaven Display |
| Part No: | NHD-5.0-800480TF-ATXL#-CTP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8524919000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size Diagonal: | 5 |
| Resolution Standard: | WVGA |
| Display Format: | 800 x 480 Pixels |
| Display Color: | 16.7M |
| Viewing Angle: | 150/150 ° |
| Typical Brightness: | 450 cd/m2 |
| Interface: | 24-Bit RGB Digital |
| Backlight: | LED - White |
| Touchscreen: | Yes |
| Supply Voltage: | 3.3 V |
| Operating Temperature: | -20 to 70 °C |
Product Guides
+
Frequently Asked Questions
Is NHD-5.0-800480TF-ATXL#-CTP RoHS compliant?
Yes, NHD-5.0-800480TF-ATXL#-CTP is RoHS compliant.
What is the lead time for NHD-5.0-800480TF-ATXL#-CTP?
The standard lead time for NHD-5.0-800480TF-ATXL#-CTP is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
179
Can Ship immediately
Manufacturer Stock:
12
can ship
18 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
1
$63.67
5
$63.04
10
$62.58
20
$62.27
50
$62.12
100 +
$61.96
Click for Quote
Log in
to unlock special pricing