- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- TFT Displays ›
- NHD-5.0-800480TF-ATXL#
Newhaven Display
NHD-5.0-800480TF-ATXL#
LCD TFT Display - 800 x 480 Pixels - White LED Backlight - 120.7 x 75.8 x 3.1 mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-5.0-800480TF-ATXL#
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size Diagonal:5
-
Resolution Standard:WVGA
-
Display Format:800 x 480 Pixels
-
Display Color:16.7M
-
Viewing Angle:150/150 °
-
Typical Brightness:450 cd/m2
-
Typical Contrast Ratio:N/A
-
Interface:24-Bit RGB Digital
-
Backlight:LED - White
-
Touchscreen:No
-
Supply Voltage:3.3 V
-
Operating Temperature:-20 to 70 °C