- Home ›
- All Products›
- NHD-5.0-800480AF-ASXP-CTP
Newhaven Display
NHD-5.0-800480AF-ASXP-CTP
The NHD-5.0-800480AF-ASXP-CTP is a 5.0-inch IPS TFT Liquid Crystal Display with an 800x480 resolution and an integrated 10-poi ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Newhaven Display |
| Part No: | NHD-5.0-800480AF-ASXP-CTP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8524919000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Outline Dimensions: | 120.7 x 75.8 x 2.8 mm |
| Display Mode: | Transmissive |
| Interface: | 24-Bit RGB |
| Operating Temperature: | (-20C to +70C) |
| Connector Type: | 40-Conductor FFC. |
| Display Type: | IPS TFT LCD |
| Display Format: | 800 x 480 |
| Size Diagonal: | 5.0" |
| VIEW: | Full |
| Controller: | TFT Driver IC: ST7262, CTP IC: FT5426DQ8-003 |
| Voltage Supply: | 3.3V |
| Backlight LED: | High Brightness White LED Backlight (1000 cd/m2) |
| Moisture Sensitivity Level (MSL): | Maintain in Room Temp. |
| INTERNATIONAL HARMONIZE CODE: | 8531.20.0020 |
| Operating Temp: | (-20C to +70C) |
| Is Part LEAD(Pb) FREE: | Yes |
| Outline Dimension: | 120.7 x 75.8 x 2.8 mm |
| NAFTA Compliant: | No |
| Back Light (LED): | High Brightness White LED Backlight (1000 cd/m2 |
| Is Part RoHS Compliant: | Yes |
| Is Part STATIC Sensitive: | Yes |
| Is Dry Pack Required?: | No |
| CAGE CODE: | 7XUK2 |
| Packaging Type: | Bulk/Tray/Box |
| REACH Compliant?: | Yes |