Available Replacements
Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-4.3RTP-SHIELD-N

4.3" Color TFT Resistive Touch Sunlight Readable Module + Arduino Shield - 480 x RGB x 272 - 4.3" Color TFT Resistive Touch Su ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
4.3" Color TFT Resistive Touch Sunlight Readable Module + Arduino Shield - 480 x RGB x 272 - 4.3" Color TFT Resistive Touch Sunlight Readable Module + Arduino Shield - White LED Backlight - 105.50 x 67.20 x 7.25 mm
Search Keywords: NHD43RTPSHIELDN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-4.3RTP-SHIELD-N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8531200020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Size Diagonal: 4.3"
Interface: SPI
Backlight: LED - White
Supply Voltage: 5 V
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-4.3RTP-SHIELD-N discontinued?
Yes, NHD-4.3RTP-SHIELD-N from Newhaven Display is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NHD-4.3RTP-SHIELD-N?
The recommended replacement for NHD-4.3RTP-SHIELD-N is NHD-4.3RTP-SHIELD-P from Newhaven Display, available from OnlineComponents.com.
Is NHD-4.3RTP-SHIELD-N RoHS compliant?
Yes, NHD-4.3RTP-SHIELD-N is RoHS compliant.
What is the lead time for NHD-4.3RTP-SHIELD-N?
The standard lead time for NHD-4.3RTP-SHIELD-N is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$95.69
5
$91.99
10
$90.02
20
$88.22
50
$87.10
100 +
$86.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!