- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- TFT Displays ›
- NHD-4.3CTP-SHIELD-V
NHD-4.3CTP-SHIELD-V
Newhaven Display
4.3" Color TFT Capacitive Touch MVA Type + Arduino Shield - 480 x RGB x 272 - 4.3" Color TFT Capacitive Touch MVA Type + Ardui ...
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
4.3" Color TFT Capacitive Touch MVA Type + Arduino Shield - 480 x RGB x 272 - 4.3" Color TFT Capacitive Touch MVA Type + Arduino Shield - White LED Backlight - 105.50 x 67.20 x 7.45 mm
Search Keywords: NHD43CTPSHIELDV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-4.3CTP-SHIELD-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Size Diagonal:4.3"
-
Display Format:Not App
-
Interface:SPI
-
Backlight:LED - White
-
Supply Voltage:5 V
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$141.71
3
$139.59
5
$137.49
10
$135.43
25 +
$132.60
Click for Quote
Log in
to unlock special pricing