- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- TFT Displays ›
- NHD-4.3CTP-SHIELD-L
Newhaven Display
NHD-4.3CTP-SHIELD-L
4.3" Color TFT Capacitive Touch Module + Arduino Shield - 480 x RGB x 272 - 5V - SPI - Controller:FTDI FT801 - Arduino Shield
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-4.3CTP-SHIELD-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531200020
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Size Diagonal:4.3"
-
Display Format:Not App
-
Interface:SPI
-
Backlight:LED - White
-
Supply Voltage:5 V
-
Operating Temperature:-20 to 70 °C
-
This product is discontinued, but still in stock.