- Home ›
- All Products›
- NHD-4.3-800480EZ-ASXP-CTP
NHD-4.3-800480EZ-ASXP-CTP
Newhaven Display
LCD Graphic Touchscreen Module - Capacitive - Transmissive - RGB - TFT - IPS (In-Plane Switching) - 24-Bit 4.3" Diagonal 800 x ...
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
LCD Graphic Touchscreen Module - Capacitive - Transmissive - RGB - TFT - IPS (In-Plane Switching) - 24-Bit 4.3" Diagonal 800 x 480 Pixels
Search Keywords: NHD43800480EZASXPCTP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-4.3-800480EZ-ASXP-CTP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Controller:TFT: None CTP: FT7311
-
Outline Dimension:125.50X87.02X4.18mm
-
Is Part STATIC Sensitive:Yes
-
NAFTA Compliant:No
-
Voltage Supply:3.3
-
Operating Temp:(-20C to +70C)
-
Is Part RoHS Compliant:Yes
-
Character Size CH x CW:N/A
-
Moisture Sensitivity Level (MSL):Maintain in Room Temp.
-
Display Type:IPS TFT LCD
-
Back Light (LED):High Brightness white
-
Interface:24-Bit RGB
-
Size Diagonal:4.3
-
VIEW:Full
-
Is Dry Pack Required?:No
-
Packaging Type:Bulk
-
Display Format:800x480 Pixels
-
Display Mode:Transmissive
-
CAGE CODE:7XUK2
-
REACH Compliant?:Yes
-
INTERNATIONAL HARMONIZE CODE:8531.20.0020
-
Is Part LEAD(Pb) FREE:Yes
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Manufacturer Stock:
2,376
can ship
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$54.21
5
$52.37
10
$51.58
25
$50.54
50
$49.74
100
$44.60
250 +
$43.65
Click for Quote
Log in
to unlock special pricing