Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-4.3-800480CF-ASXP

4.3" IPS TFT - 800 x 480 Pixels - 3.3V - 24-Bit RGB - Controller:EK9716BE3+EK73002AB2 - 40 pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
4.3" IPS TFT - 800 x 480 Pixels - 3.3V - 24-Bit RGB - Controller:EK9716BE3+EK73002AB2 - 40 pin
Search Keywords: NHD43800480CFASXP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-4.3-800480CF-ASXP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524919000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size Diagonal: 4.3
Display Format: 800 x 480 Pixels
Interface: 24-Bit RGB
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-4.3-800480CF-ASXP RoHS compliant?
Yes, NHD-4.3-800480CF-ASXP is RoHS compliant.
What is the lead time for NHD-4.3-800480CF-ASXP?
The standard lead time for NHD-4.3-800480CF-ASXP is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$32.14
5
$31.06
10
$30.60
25
$29.99
50
$29.52
100
$26.48
250 +
$25.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!