Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-4.3-480272EF-ASXP-T

4.3" IPS TFT – 480 x 272 Pixels - 3.3V - 24-Bit RGB - Controller: SC7283 - 40 pin FFC - Resistive Touchscreen

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
4.3" IPS TFT – 480 x 272 Pixels - 3.3V - 24-Bit RGB - Controller: SC7283 - 40 pin FFC - Resistive Touchscreen
Search Keywords: NHD43480272EFASXPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-4.3-480272EF-ASXP-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524919000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Interface: 24-Bit RGB
Display Type: IPS TFT LCD Display
Operating Temperature: (-20C to +70C)
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-4.3-480272EF-ASXP-T RoHS compliant?
Yes, NHD-4.3-480272EF-ASXP-T is RoHS compliant.
What is the lead time for NHD-4.3-480272EF-ASXP-T?
The standard lead time for NHD-4.3-480272EF-ASXP-T is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 843
Can Ship immediately
Manufacturer Stock:
827 can ship
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$36.24
5
$34.64
10
$34.30
25
$33.96
50
$33.88
100
$33.79
250 +
$33.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!