- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- TFT Displays ›
- NHD-4.3-480272EF-ASXP
Newhaven Display
NHD-4.3-480272EF-ASXP
4.3" IPS TFT – 480 x 272 Pixels - 3.3V - 24-Bit RGB - Controller: SC7283 - 40 pin FFC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-4.3-480272EF-ASXP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Size Diagonal:4.3"
-
Display Format:480 x 272
-
Interface:24-Bit RGB
-
Operating Temperature:(-20C to +70C)