- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- TFT Displays ›
- NHD-3.5-320240MF-ASXV#
Newhaven Display
NHD-3.5-320240MF-ASXV#
3.5" Premium TFT MVA - 320 x RGB x 240 - White LED Backlight - 76.9 x 63.9 x 3.2 mm
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-3.5-320240MF-ASXV#
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531200020
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Size Diagonal:3.5"
-
Resolution Standard:QVGA
-
Display Format:320 x RGB x 240
-
Display Color:N/A
-
Viewing Angle:140/140 °
-
Typical Brightness:800 cd/m2
-
Typical Contrast Ratio:N/A
-
Interface:24-bit Parallel Digital RGB
-
Backlight:LED - White
-
Touchscreen:No
-
Operating Temperature:-20 to 70 °C
-
- Item discontinued