- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- TFT Displays ›
- NHD-3.5-320240MF-ASXN#-CTP
NHD-3.5-320240MF-ASXN#-CTP
Newhaven Display
3.5" Sunlight Readable TFT Capacitive Touch - 320 x RGB x 240 - White LED Backlight - 76.9 x 63.9 x 4.6 mm
Datasheet Accessories
RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
3.5" Sunlight Readable TFT Capacitive Touch - 320 x RGB x 240 - White LED Backlight - 76.9 x 63.9 x 4.6 mm
Search Keywords: NHD35320240MFASXNCTP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-3.5-320240MF-ASXN#-CTP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Size Diagonal:3.5"
-
Display Format:320 x RGB x 240
-
Interface:24-bit Parallel Digital RGB
-
Backlight:LED - White
-
Supply Voltage:3.3 V
-
Operating Temperature:-20 to 70 °C
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.