Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-3.5-320240JF-ASXP-CTP

3.5" TFT - 320x240 - Capacitive Touch - SPI Interface - 3.3V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
3.5" TFT - 320x240 - Capacitive Touch - SPI Interface - 3.3V
Search Keywords: NHD35320240JFASXPCTP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-3.5-320240JF-ASXP-CTP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524919000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Interface: 24-Bit RGB
Display Type: IPS TFT LCD
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-3.5-320240JF-ASXP-CTP RoHS compliant?
Yes, NHD-3.5-320240JF-ASXP-CTP is RoHS compliant.
What is the lead time for NHD-3.5-320240JF-ASXP-CTP?
The standard lead time for NHD-3.5-320240JF-ASXP-CTP is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 85
Can Ship immediately
Manufacturer Stock:
2 can ship
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$55.87
5
$52.24
10
$50.67
25
$48.60
50
$47.03
100
$41.54
250 +
$39.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!