Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-320240WG-BXTGH-VZ#-3VR

LCD Graphic Display - 320 x 240 Pixels - 3.3V - 8-Bit Parallel - Controller:S1D-13700 - 1x20 Back

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
LCD Graphic Display - 320 x 240 Pixels - 3.3V - 8-Bit Parallel - Controller:S1D-13700 - 1x20 Back
Search Keywords: NHD320240WGBXTGHVZ3VR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-320240WG-BXTGH-VZ#-3VR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524919000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Display Format: 320 x 240 Pixels
Resolution Standard: QVGA
LCD Type: STN
Display Mode: Transflective
Backlight: LED - White
Active Area: 115.18 x 86.38 mm
Dimension: 160 x 109 x 13.0 mm
Interface: 8-Bit Parallel
Supply Voltage: 3.3 V
Touchscreen: No
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-320240WG-BXTGH-VZ#-3VR RoHS compliant?
Yes, NHD-320240WG-BXTGH-VZ#-3VR is RoHS compliant.
What is the lead time for NHD-320240WG-BXTGH-VZ#-3VR?
The standard lead time for NHD-320240WG-BXTGH-VZ#-3VR is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
18 Weeks can ship 3/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$93.60
5
$90.62
10
$89.34
20
$88.06
50
$86.36
100 +
$77.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!