- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Graphic Modules ›
- NHD-320240WG-BOTFH-VZ#
Newhaven Display
NHD-320240WG-BOTFH-VZ#
LCD Graphic Display - 320 x 240 Pixels - 5.0V - 8-Bit Parallel - Controller:RA-8835 - 1x20 Back
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-320240WG-BOTFH-VZ#
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Display Format:320 x 240 Pixels
-
Resolution Standard:QVGA
-
LCD Type:FSTN
-
Display Mode:Transflective
-
Data Color:Black
-
Background Color:White
-
Backlight:LED - White
-
Active Area:115.18 x 86.38 mm
-
Dimension:160 x 109 x 13.0 mm
-
Interface:8-Bit Parallel
-
Supply Voltage:5 V
-
Touchscreen:No
-
Operating Temperature:-20 to 70 °C