- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Graphic Modules ›
- NHD-320240WG-ATMI-TZ#
Newhaven Display
NHD-320240WG-ATMI-TZ#
LCD Graphic Display - 320 x 240 Pixels - 5.0V - 8-Bit Parallel - Controller:NONE - 1x14 Back
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Newhaven Display |
| Part No: | NHD-320240WG-ATMI-TZ# |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8524919000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Display Format: | 320 x 240 Pixels |
| LCD Type: | STN |
| Display Mode: | Transmissive |
| Backlight: | LED - White |
| Active Area: | 115.18 x 86.38 mm |
| Dimension: | 160.0 x 109.0 x 13.0 mm |
| Interface: | 8-Bit Parallel |
| Supply Voltage: | 5 V |
| Operating Temperature: | -20 to 70 °C |