- Home ›
- All Products›
- Displays ›
- OLED Displays ›
- OLED Graphic Modules ›
- NHD-3.12-25664UMY3
Newhaven Display
NHD-3.12-25664UMY3
3.12" Yellow Multi-Font Graphic OLED - Yellow - 256 x 64 pixels - 3V - No Backlight - 89.2 x 44.0 x 6.0 mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-3.12-25664UMY3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524920000
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Display Mode:Yellow
-
Connector Type:1 x 20 Top
-
Display Format:256 x 64 Pixels
-
Backlight:NN/AA
-
Active Area:N/A
-
Dimension:89.2 x 44 x 6(Max) mm
-
Character Size:N/A
-
Controller:SSD1322
-
CAGE CODE:7XUK2
-
Back Light (LED):None