Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-3.12-25664UCY2

Graphic OLED - 256 x 64 pixels - 2.5V - 8-bit Parallel/3-wire SPI or 4-wire SPI - Controller:SSD1322 - 1 x 20 Top

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Graphic OLED - 256 x 64 pixels - 2.5V - 8-bit Parallel/3-wire SPI or 4-wire SPI - Controller:SSD1322 - 1 x 20 Top
Search Keywords: NHD31225664UCY2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-3.12-25664UCY2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524920000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Display Format: 256 x 64 Pixels
Display Mode: Yellow
Dimension: 89.2 x 44 x 6(Max) mm
Connector Type: 1 x 20 Top
Controller: SSD1322
Back Light (LED): None
CAGE CODE: 7XUK2
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-3.12-25664UCY2 RoHS compliant?
Yes, NHD-3.12-25664UCY2 is RoHS compliant.
What is the lead time for NHD-3.12-25664UCY2?
The standard lead time for NHD-3.12-25664UCY2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
Manufacturer Stock:
21 can ship
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$40.85
5
$39.47
10
$38.88
25
$38.10
50
$37.51
100
$33.63
250 +
$32.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!