- Home ›
- All Products›
- Displays ›
- OLED Displays ›
- OLED Graphic Modules ›
- NHD-3.12-25664UCB2
Newhaven Display
NHD-3.12-25664UCB2
Graphic OLED - 256 x 64 pixels - 2.5V - 8-bit Parallel/3-wire SPI or 4-wire SPI - Controller:SSD1322 - 1 x 20 Top
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Newhaven Display |
| Part No: | NHD-3.12-25664UCB2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8524920000 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 89.2 x 44 x 6(Max) mm |
| Connector Type: | 1 x 20 Top |
| Display Format: | 256 x 64 Pixels |
| Controller: | SSD1322 |
| Display Mode: | Blue |
| Back Light (LED): | None |
| CAGE CODE: | 7XUK2 |