Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-2.8-25664UMB3

2.8" Blue Multi-Font Graphic OLED - Blue - 256 x 64 pixels - 3V - No Backlight - 85 x 39.8 x 6.0 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
2.8" Blue Multi-Font Graphic OLED - Blue - 256 x 64 pixels - 3V - No Backlight - 85 x 39.8 x 6.0 mm
Search Keywords: NHD2825664UMB3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-2.8-25664UMB3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524920000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Display Mode: Blue
Display Format: 256 x 64 Pixels
Connector Type: 1 x 20 Top
Backlight: NN/AA
Dimension: 85 x 39.8 x 11.5(Max) mm
Back Light (LED): None
CAGE CODE: 7XUK2
Controller: SSD1322
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-2.8-25664UMB3 RoHS compliant?
Yes, NHD-2.8-25664UMB3 is RoHS compliant.
What is the lead time for NHD-2.8-25664UMB3?
The standard lead time for NHD-2.8-25664UMB3 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
32 Weeks can ship 6/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$53.99
5
$48.18
10
$46.74
25
$44.74
50
$42.90
100
$37.96
250 +
$37.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!