Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-2.8-25664UCY2

Graphic OLED - 256 x 64 pixels - 3V - 8-bit Parallel/3-wire SPI or 4-wire SPI - Controller:SSD1322 - 1 x 20 Top

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Graphic OLED - 256 x 64 pixels - 3V - 8-bit Parallel/3-wire SPI or 4-wire SPI - Controller:SSD1322 - 1 x 20 Top
Search Keywords: NHD2825664UCY2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Newhaven Display
  • Part No:
    NHD-2.8-25664UCY2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8524920000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Controller:
    SSD1322
  • Dimension:
    85 x 39.8 x 6(Max) mm
  • Backlight:
    N/A
  • Display Format:
    256 x 64 Pixels
  • Character Size:
    N/A
  • Display Mode:
    Yellow
  • Active Area:
    N/A
  • Connector Type:
    1 x 20 Top
  • CAGE CODE:
    7XUK2
  • Back Light (LED):
    None
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-2.8-25664UCY2 RoHS compliant?
Yes, NHD-2.8-25664UCY2 is RoHS compliant.
What is the lead time for NHD-2.8-25664UCY2?
The standard lead time for NHD-2.8-25664UCY2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Manufacturer Stock:
1,708 can ship
18 Weeks can ship 1/29/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$46.55
5
$45.00
10
$44.59
25
$44.05
50
$43.94
100
$40.05
250 +
$39.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!