Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-2.8-25664UCB2

Graphic OLED - 256 x 64 pixels - 3V - 8-bit Parallel/3-wire SPI or 4-wire SPI - Controller:SSD1322 - 1 x 20 Top

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Graphic OLED - 256 x 64 pixels - 3V - 8-bit Parallel/3-wire SPI or 4-wire SPI - Controller:SSD1322 - 1 x 20 Top
Search Keywords: NHD2825664UCB2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-2.8-25664UCB2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524920000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Display Format: 256 x 64 Pixels
Dimension: 85 x 39.8 x 6(Max) mm
Display Mode: Blue
Connector Type: 1 x 20 Top
Controller: SSD1322
Back Light (LED): None
CAGE CODE: 7XUK2
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-2.8-25664UCB2 RoHS compliant?
Yes, NHD-2.8-25664UCB2 is RoHS compliant.
What is the lead time for NHD-2.8-25664UCB2?
The standard lead time for NHD-2.8-25664UCB2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 130
Can Ship immediately
Manufacturer Stock:
18 can ship
18 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$77.20
5
$54.49
10
$51.47
25
$48.76
50
$48.64
100
$48.51
250 +
$48.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!