Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-2.8-240320AF-CSXP-FCTP

2.8" IPS w/Capacitive Touch - 240x 320 Pixels - 3.3V - 8-bit or 16-bit Parallel - Controller:ST7789Vi - FFC ZIF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
2.8" IPS w/Capacitive Touch - 240x 320 Pixels - 3.3V - 8-bit or 16-bit Parallel - Controller:ST7789Vi - FFC ZIF
Search Keywords: NHD28240320AFCSXPFCTP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-2.8-240320AF-CSXP-FCTP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524919000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
CAGE CODE: 7XUK2
Back Light (LED): High Brightness white
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-2.8-240320AF-CSXP-FCTP RoHS compliant?
Yes, NHD-2.8-240320AF-CSXP-FCTP is RoHS compliant.
What is the lead time for NHD-2.8-240320AF-CSXP-FCTP?
The standard lead time for NHD-2.8-240320AF-CSXP-FCTP is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
Manufacturer Stock:
1 can ship
16 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$39.57
5
$37.19
10
$36.16
25
$34.81
50
$33.78
100
$29.91
250 +
$28.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!