- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- NHD-2.7-12864WDY3-M
NHD-2.7-12864WDY3-M
Newhaven Display
2.7 Yellow Graphic OLED - 128 x 64 pixels - 3.3V - 8-bit Parallel/3-wire SPI or 4-wire SPI - Controller:SSD1322 - Molex 52271- ...
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
2.7 Yellow Graphic OLED - 128 x 64 pixels - 3.3V - 8-bit Parallel/3-wire SPI or 4-wire SPI - Controller:SSD1322 - Molex 52271-2079
Search Keywords: NHD2712864WDY3M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-2.7-12864WDY3-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524920000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Distribution 150K +:16.75
-
Distribution 100:28.35
-
REACH Compliant?:Yes
-
Packaging Type:Bulk/Tray/Box
-
DIstribution 100K:16.85
-
Is Part LEAD(Pb) FREE:Yes
-
INTERNATIONAL HARMONIZE CODE:8531.20.0020
-
Is Part STATIC Sensitive:Yes
-
NAFTA Compliant:No
-
Distribution 3K:22.25
-
Back Light (LED):None
-
Distribution 1-99:32.50
-
Is Part RoHS Compliant:Yes
-
Interface:8-bit Parallel/3-wire SPI or 4-wire SPI
-
Voltage Supply:3.3V
-
Controller:SSD1322
-
Distribution 50K:17.10
-
Operating Temp:(-)40 ~ (+)85
-
Is Dry Pack Required?:No
-
CAGE CODE:7XUK2
-
Distribution 1K:23.20
-
Distribution 5K:20.80
-
Distribution 25K:17.75
-
Display Type:OLED Display
-
Display Format:128 x 64 Pixels
-
Distribution 500:25.45
-
Outline Dimension:82 x 47.5 x 6.0
-
Distribution 10K:18.35
-
VIEW:12:00 & 6:00
-
Display Mode:Yellow
-
Connector Type:Molex 52271-2079
-
Moisture Sensitivity Level (MSL):Maintain in Room Temp.
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Manufacturer Stock:
132
can ship
18 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$50.65
5
$48.97
10
$48.52
25
$47.93
50
$47.81
100
$47.69
250 +
$47.57
Click for Quote
Log in
to unlock special pricing