- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- TFT Displays ›
- NHD-2.4-240320CF-CTXI#-FT
Newhaven Display
NHD-2.4-240320CF-CTXI#-FT
2.4" TFT with resistive touch - 240 x 320 - White Backlight - 42.8 x 60.26 x 3.85 mm
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
2.4" TFT with resistive touch - 240 x 320 - White Backlight - 42.8 x 60.26 x 3.85 mm
Search Keywords: NHD24240320CFCTXIFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-2.4-240320CF-CTXI#-FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size Diagonal:2.4"
-
Resolution Standard:QVGA
-
Display Format:240 x 320
-
Display Color:262K
-
Viewing Angle:45/35 °
-
Typical Brightness:350 cd/m2
-
Typical Contrast Ratio:N/A
-
Interface:8-bit or 16-bit parallel
-
Backlight:LED - White
-
Touchscreen:Yes
-
Supply Voltage:2.8 V
-
Operating Temperature:-20 to 70 °C
Frequently Asked Questions
Is NHD-2.4-240320CF-CTXI#-FT RoHS compliant?
Yes, NHD-2.4-240320CF-CTXI#-FT is RoHS compliant.
What is the lead time for NHD-2.4-240320CF-CTXI#-FT?
The standard lead time for NHD-2.4-240320CF-CTXI#-FT is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,804
can ship
18 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
1
$24.10
5
$21.62
10
$21.56
25
$21.26
50
$21.16
100
$21.11
250 +
$21.06
Click for Quote
Log in
to unlock special pricing