Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-2.4-240320CF-CTXI#-F

2.4" TFT - 240 x 320 - 2.8V - 8-bit or 16-bit parallel - Controller:ST7789S - FFC ZIF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
2.4" TFT - 240 x 320 - 2.8V - 8-bit or 16-bit parallel - Controller:ST7789S - FFC ZIF
Search Keywords: NHD24240320CFCTXIF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-2.4-240320CF-CTXI#-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524919000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size Diagonal: 2.4"
Resolution Standard: QVGA
Display Format: 240 x 320
Display Color: 262K
Viewing Angle: 45(Max)/35(Max) °
Typical Brightness: 350 cd/m2
Interface: 8-bit or 16-bit parallel
Backlight: LED - White
Touchscreen: Yes
Supply Voltage: 2.8 V
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-2.4-240320CF-CTXI#-F RoHS compliant?
Yes, NHD-2.4-240320CF-CTXI#-F is RoHS compliant.
What is the lead time for NHD-2.4-240320CF-CTXI#-F?
The standard lead time for NHD-2.4-240320CF-CTXI#-F is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
277   can ship 3/12/27
Manufacturer Stock:
4,856 can ship
18 Weeks can ship 3/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$18.27
5
$16.40
10
$14.42
25
$14.29
50
$14.04
100
$13.98
250 +
$13.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!