- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- TFT Displays ›
- NHD-2.4-240320CF-CSXV#-F
Newhaven Display
NHD-2.4-240320CF-CSXV#-F
2.4" Premium TFT - 240x 320 Pixels - 3.3V - 8 or 16-Bit Parallel - Controller:ST7789S - FFC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Newhaven Display |
| Part No: | NHD-2.4-240320CF-CSXV#-F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8524919000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size Diagonal: | 2.4" |
| Display Format: | 240x 320 Pixels |
| Viewing Angle: | 140/140 ° |
| Typical Brightness: | 850 cd/m2 |
| Typical Contrast Ratio: | 200 |
| Interface: | 8 or 16-Bit Parallel |
| Backlight: | High Brightness white |
| Touchscreen: | No |
| Supply Voltage: | 3.3 V |
| Operating Temperature: | -20 to +70 |