- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- TFT Displays ›
- NHD-2.4-240320CF-CSXN#-FT
Newhaven Display
NHD-2.4-240320CF-CSXN#-FT
2.4" Sunlight Readable TFT-Resistive Touch - 240 x 320 Pixels - 3.3V - 8 or 16 Bit Parallel - Controller:ST7789S - 40-Pin FFC
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
2.4" Sunlight Readable TFT-Resistive Touch - 240 x 320 Pixels - 3.3V - 8 or 16 Bit Parallel - Controller:ST7789S - 40-Pin FFC
Search Keywords: NHD24240320CFCSXNFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-2.4-240320CF-CSXN#-FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size Diagonal:2.4"
-
Display Format:240 x 320 Pixels
-
Interface:8 or 16 Bit Parallel
-
Backlight:LED - White
-
Supply Voltage:3.3 V
-
Operating Temperature:-20 to 70 °C
Frequently Asked Questions
Is NHD-2.4-240320CF-CSXN#-FT RoHS compliant?
Yes, NHD-2.4-240320CF-CSXN#-FT is RoHS compliant.
What is the lead time for NHD-2.4-240320CF-CSXN#-FT?
The standard lead time for NHD-2.4-240320CF-CSXN#-FT is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,626
can ship
18 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$32.86
5
$30.74
10
$29.32
25
$28.45
50
$27.23
100
$23.74
250 +
$23.11
Click for Quote
Log in
to unlock special pricing