Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-2.4-240320CF-CSXN#-F

2.4" Sunlight Readable TFT - 240 x 320 Pixels - 3.3V - 8 or 16 Bit Parallel - Controller:ST7789S - 40-Pin FFC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
2.4" Sunlight Readable TFT - 240 x 320 Pixels - 3.3V - 8 or 16 Bit Parallel - Controller:ST7789S - 40-Pin FFC
Search Keywords: NHD24240320CFCSXNF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-2.4-240320CF-CSXN#-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524919000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Viewing Angle: 110/105 °
Typical Brightness: 1000 cd/m2
Typical Contrast Ratio: 200
Backlight: LED
Touchscreen: No
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-2.4-240320CF-CSXN#-F RoHS compliant?
Yes, NHD-2.4-240320CF-CSXN#-F is RoHS compliant.
What is the lead time for NHD-2.4-240320CF-CSXN#-F?
The standard lead time for NHD-2.4-240320CF-CSXN#-F is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 787
Can Ship immediately
Manufacturer Stock:
5,934 can ship
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$18.72
5
$16.81
10
$16.77
25
$16.64
50
$16.52
100
$16.44
250 +
$16.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!