- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- TFT Displays ›
- NHD-2.4-240320CF-BSXV-FT
NHD-2.4-240320CF-BSXV-FT
Newhaven Display
2.4" TFT Touch Display - 240x320 Pixels - 3.3VDC - 640cd/m2 - SPI - 42.72 x 60.26mm - Use with ST7789Vi Controller
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
2.4" TFT Touch Display - 240x320 Pixels - 3.3VDC - 640cd/m2 - SPI - 42.72 x 60.26mm - Use with ST7789Vi Controller
Search Keywords: NHD24240320CFBSXVFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-2.4-240320CF-BSXV-FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size Diagonal:2.4"
-
Display Format:240 x 320
-
Interface:3/4-line SPI
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Manufacturer Stock:
709
can ship
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$26.01
5
$20.56
10
$20.51
25
$20.11
50
$20.06
100
$20.01
250 +
$19.96
Click for Quote
Log in
to unlock special pricing