Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-2.4-240320CF-BSXV-F

2.4" TFT Display - 240x320 Pixels - 3.3VDC - 850cd/m2 - SPI - 42.72 x 60.26mm - Use with ST7789Vi Controller

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
2.4" TFT Display - 240x320 Pixels - 3.3VDC - 850cd/m2 - SPI - 42.72 x 60.26mm - Use with ST7789Vi Controller
Search Keywords: NHD24240320CFBSXVF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-2.4-240320CF-BSXV-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524919000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size Diagonal: 2.4"
Display Format: 240 x 320
Interface: 3/4-line SPI
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-2.4-240320CF-BSXV-F RoHS compliant?
Yes, NHD-2.4-240320CF-BSXV-F is RoHS compliant.
What is the lead time for NHD-2.4-240320CF-BSXV-F?
The standard lead time for NHD-2.4-240320CF-BSXV-F is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Can Ship immediately
18 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$20.04
5
$19.38
10
$19.09
25
$18.72
50
$18.43
100
$16.53
250 +
$16.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!