- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Graphic Modules ›
- NHD-24064WG-AYYH-VZ#
Newhaven Display
NHD-24064WG-AYYH-VZ#
LCD Graphic Display - 240 x 64 Pixels - 5.0V - 8-Bit Parallel - Controller:T6963C - 2x10 Right
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-24064WG-AYYH-VZ#
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Display Format:240 x 64 Pixels
-
Resolution Standard:N/A
-
LCD Type:STN
-
Display Mode:Transflective
-
Backlight:LED - Yellow/Green
-
Active Area:127.16 x 33.88 mm
-
Dimension:188.5 x 65.0 x 14.3 mm
-
Interface:8-Bit Parallel
-
Supply Voltage:5 V
-
Touchscreen:No
-
Operating Temperature:-20 to 70 °C