- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Graphic Modules ›
- NHD-240128WG-ATMI-VZ#
NHD-240128WG-ATMI-VZ#
Newhaven Display
LCD Graphic Display - 240 x 128 Pixels - 5.0V - 8-Bit Parallel - Controller: RA6963N1 - 2x10 Bottom
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
LCD Graphic Display - 240 x 128 Pixels - 5.0V - 8-Bit Parallel - Controller: RA6963N1 - 2x10 Bottom
Search Keywords: NHD240128WGATMIVZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-240128WG-ATMI-VZ#
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Display Format:240 x 128 Pixels
-
Resolution Standard:N/A
-
LCD Type:STN
-
Display Mode:Transmissive
-
Backlight:LED - White
-
Active Area:119.97 x 63.97 mm
-
Dimension:144.0 x 104.0 x 14.3 mm
-
Interface:8-Bit Parallel
-
Supply Voltage:5 V
-
Touchscreen:No
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$86.46
5
$85.47
10
$84.63
20
$84.42
50
$84.21
100 +
$84.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT