Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-240128WG-ATFH-VZ#

LCD Graphic Display - 240 x 128 Pixels - 5.0V - 8-Bit Parallel - Controller: RA6963N1 - 2x10 Bottom

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
LCD Graphic Display - 240 x 128 Pixels - 5.0V - 8-Bit Parallel - Controller: RA6963N1 - 2x10 Bottom
Search Keywords: NHD240128WGATFHVZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Newhaven Display
  • Part No:
    NHD-240128WG-ATFH-VZ#
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8524919000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Display Format:
    240 x 128 Pixels
  • Resolution Standard:
    N/A
  • LCD Type:
    FSTN
  • Display Mode:
    Transflective
  • Data Color:
    Black
  • Background Color:
    White
  • Backlight:
    LED - White
  • Active Area:
    119.97 x 63.97 mm
  • Dimension:
    144.0 x 104.0 x 14.3 mm
  • Interface:
    8-Bit Parallel
  • Supply Voltage:
    5 V
  • Touchscreen:
    No
  • Operating Temperature:
    -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-240128WG-ATFH-VZ# RoHS compliant?
Yes, NHD-240128WG-ATFH-VZ# is RoHS compliant.
What is the lead time for NHD-240128WG-ATFH-VZ#?
The standard lead time for NHD-240128WG-ATFH-VZ# is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 305
Can Ship immediately
18 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$92.32
5
$91.41
10
$90.74
20
$90.29
50
$90.07
100 +
$89.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!